CUS10F30,H3F
Schottky Rectifier, 30 V, 1 A, Single, SOD-323, 2 Pins, 500 mV
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: CUS10F30,H3F
Secondary Manufacturer Part#: CUS10F30,H3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 5 A | ||
| 500 mV | ||
| 2 | ||
| 125 °C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |