CUS08F30,H3F
Small Signal Schottky Diode, Single, 30 V, 800 mA, 450 mV, 5 A, 125 °C, SOD-323, 2 Pins
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: CUS08F30,H3F
Secondary Manufacturer Part#: CUS08F30,H3F
- RoHS 10 Compliant
- Tariff Charges
- Low forward voltage: Vf(3) = 0.40 V (typ.)
- General-purpose USC package, equivalent to SOD-323 and SC-76 packages.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 mA | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 5 A | ||
| 450 mV | ||
| 2 | ||
| 125 °C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |