CUHS20S60,H3F
Schottky Rectifier, 60 V, 2 A, Single, SOD-323HE, 2 Pins, 530 mV
Manufacturer:Toshiba
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: CUHS20S60,H3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| SOD-323HE | ||
| Surface Mount | ||
| null | ||
| null | ||
| 10 A | ||
| 60 V | ||
| 2 A | ||
| 530 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |