CUHS20S40,H3F
Manufacturer:Toshiba
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: CUHS20S40,H3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| SOD-323HE | ||
| Surface Mount | ||
| null | ||
| null | ||
| 10 A | ||
| 40 V | ||
| 2 A | ||
| 470 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |