CRS12(TE85L,Q,M)
Diode Schottky 60V 1A 2-Pin S-Flat Emboss T/R
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: CRS12(TE85L,Q,M)
Secondary Manufacturer Part#: CRS12(TE85L,Q,M)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| S-FLAT | ||
| Single | ||
| Surface Mount | ||
| 20 | ||
| 580 | ||
| 2 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |