PDP SEO Portlet

CRS09(TE85L,Q,M)

Diode Schottky 30V 1.5A 2-Pin S-FLAT T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: CRS09(TE85L,Q,M)
Secondary Manufacturer Part#: CRS09(TE85L,Q,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Forward voltage: Vfm = 0.46 V (max)
  • Average forward current: If (AV) = 1.5 A
  • Repetitive peak reverse voltage: Vrrm = 30 V
  • Suitable for compact assembly due to small surface-mount package “S-FLAT™”

Technical Attributes

Find Similar Parts

Description Value
1.5
S-FLAT
Single
Surface Mount
30
460
2
150 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09882
6000+
$0.09798
12000+
$0.09714
24000+
$0.0963
48000+
$0.09546