PDP SEO Portlet

CRS04(TE85L,Q,M)

Schottky Rectifier, Miniature, 40 V, 1 A, Single, 3-2A1A, 2 Pins, 490 mV

Manufacturer:Toshiba
Avnet Manufacturer Part #: CRS04(TE85L,Q,M)
Secondary Manufacturer Part#: CRS04(TE85L,Q,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CRS04 is a Schottky barrier rectifier suitable for compact design and assembly due to a very small surface-mount package. Suitable for us iin switching mode power supply applications.

  • Forward voltage: Vfm = 0.49 V (max)
  • Average forward current: If (AV) = 1.0 A
  • Repetitive peak reverse voltage: Vrrm = 40 V
  • Suitable for compact assembly due to small surface-mount package “S-FLAT™”

Technical Attributes

Find Similar Parts

Description Value
1
0.49
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09059
6000+
$0.08982
12000+
$0.08905
24000+
$0.08827
48000+
$0.0875