PDP SEO Portlet

CMS10(TE12L,Q,M)

Diode Schottky 40V 1A 2-Pin M-FLAT T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: CMS10(TE12L,Q,M)
Secondary Manufacturer Part#: CMS10(TE12L,Q,M)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Forward voltage: VFM = 0.55 V (max)
  • Average forward current: IF (AV) = 1.0 A
  • Repetitive peak reverse voltage: VRRM = 40 V
  • Suitable for compact assembly due to small surface-mount package “M-FLATTM” (Toshiba package name)

Technical Attributes

Find Similar Parts

Description Value
1
0.55
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11882
6000+
$0.11781
12000+
$0.1168
24000+
$0.11579
48000+
$0.11477