CMS01(TE12L,Q,M)
Schottky Rectifier, 30 V, 3 A, Single, M-FLAT, 2 Pins, 370 mV
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: CMS01(TE12L,Q,M)
Secondary Manufacturer Part#: CMS01(TE12L,Q,M)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| M-FLAT | ||
| Single | ||
| Surface Mount | ||
| 40 A | ||
| 370 mV | ||
| 2 | ||
| 125 °C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |