CCS15S30,L3F
Schottky Rectifier, 30 V, 1.5 A, Single, CSTC, 2 Pins, 400 mV
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: CCS15S30,L3F
Secondary Manufacturer Part#: CCS15S30,L3F
- RoHS 10 Compliant
- Tariff Charges
- Low forward voltage: Vf(1) = 0.33 V (typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| CSTC | ||
| Single | ||
| Surface Mount | ||
| 5 A | ||
| 400 mV | ||
| 2 | ||
| 125 °C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |