BAS516,L3F
Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 3 ns, 1 A, SOD-523, 2 Pins
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS516,L3F
Secondary Manufacturer Part#: BAS516,L3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 mA | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 1 A | ||
| 1.25 V | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 100 V | ||
| 3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |