PDP SEO Portlet

74VHCV541FT

Buffer 8-CH Non-Inverting 3-State-OUT 20-Pin TSSOP-B

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74VHCV541FT
Secondary Manufacturer Part#: 74VHCV541FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHCV541FT is advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate CMOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCV541FT is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. Input pin have hysteresis between the positive-going and negative-going thresholds. Thus the 74VHCV541FT is capable of squaring up transitions of slowly changing input signals and provides an improved noise immunity. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 °C
  • High speed: tpd = 4.1 ns (typ.) at Vcc = 5.0 V
  • Low power dissipation: Icc = 2.0 µA (max) at Ta = 25 °C
  • Wide operating voltage range: Vcc(opr) = 1.8 V to 5.5 V
  • Output current: |Ioh|/Iol = 16 mA (min)(Vcc = 4.5 V)
  • Power-down protection provided on all inputs and outputs.
  • Pin and function compatible with the 74 series (HC) 541 type.

Technical Attributes

Find Similar Parts

Description Value
TSSOP
VHCV
8 Element
20
125 °C
-40 °C
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15
5000+
$0.14189
10000+
$0.1399
20000+
$0.13918
40000+
$0.13847