PDP SEO Portlet

74VHCV07FT

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHCV07FT
Secondary Manufacturer Part#: 74VHCV07FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
VHC
Inverter
16 mA
15.2@2.5V|10.6@3.3V|7.5@5V ns
20 uA
Surface Mount
6
-40 to 85 °C
Open Drain
14TSSOP
14
5 x 4.4 x 1 mm
50 pF
0
Industrial
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10857
5000+
$0.1027
10000+
$0.1
20000+
$0.09744
40000+
$0.095