74VHCT573AFT
Latch Transparent 3-State-OUT 8-CH D-Type 20-Pin TSSOP-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Transparent | ||
| VHCT | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 9.5@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| 8 | ||
| 0 | ||
| 4.5 to 5.5 V | ||
| -40 to 125 to 125 °C | ||
| 3-State | ||
| 20TSSOP-B | ||
| 20 | ||
| Non-Inverting | ||
| 6.5 x 4.4 x 1 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| No | ||
| TSSOP-B | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |