PDP SEO Portlet

74VHCT541AFT

Bus Buffer, Non Inverting, 74VHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74VHCT541AFT
Secondary Manufacturer Part#: 74VHCT541AFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHCT541 are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT541 is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. The input voltage are compatible with TTL output voltage. These devices may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion.

  • AEC-Q100 (Grade 1) qualified
  • Wide operating temperature range: Topr = -40 to 125°C
  • High speed: Propagation delay time = 5.4 ns (typ.) at Vcc = 5 V
  • Quiescent supply current: Icc = 4 µA (max) at Ta = 25°C
  • Compatible with TTL input: VIL = 0.8 V(max) VIH = 2.0 V(min)
  • Power down protection is provided on all inputs and outputs.
  • Balanced propagation delays: tPLH - tPHL
  • Low noise: Volp = 1.5 V (max)
  • Pin and function compatible with the 74 series (ACT/HCT/AHCT) 540/541 type.

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Bus Buffer, Non Inverting
74VHCT541
74541
74VHCT
1 Element
8Input
20
125 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2
5000+
$0.18919
10000+
$0.18421
20000+
$0.17949
40000+
$0.175