74VHCT126AFT
Buffer Quad Non-Inverting 3-State-OUT 14-Pin TSSOP-B
- RoHS 10 Compliant
- Tariff Charges
The 74VHCT126AFT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation. The 74VHCT126AFT requires the control input G to be set low to place the output into high impedance. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. There structure prevents device destruction due to mismatched supply and input/ output voltages such as battery back up, hot board insertion.
- AEC-Q100 (Grade 1) qualified.
- Wide operating temperature range: Topr = -40 to 125
- High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5 V
- Quiescent supply current: ICC = 4 µA (max) at Ta = 25
- Compatible with TTL input: VIL = 0.8 V(max) VIH = 2.0 V(min)
- Power down protection is provided on all inputs and outputs
- Balanced propagation delays: tPLH ˜ tPHL
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 125 type.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| VHCT | ||
| Buffer | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 7.5@5V ns | ||
| 4 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| 4 | ||
| 4 | ||
| 4 High | ||
| 4 | ||
| 0 | ||
| 4 | ||
| 4.5 to 5.5 V | ||
| -40 to 125 to 85 °C | ||
| 3-State | ||
| 14 | ||
| Non-Inverting | ||
| 5 x 4.4 x 1 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| TSSOP-B | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |