PDP SEO Portlet

74VHC9541FT

Buffer 8-CH Non-Inverting 3-State-OUT 20-Pin TSSOP-B

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74VHC9541FT
Secondary Manufacturer Part#: 74VHC9541FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
VHC
Buffer
-8 mA
8 mA
8.5@5V ns
4 uA
Surface Mount
8
8
1 Low
8
0
8
2 to 5.5 V
-40 to 125 °C
3-State
20
Non-Inverting
6.5 x 4.4 x 1 mm
50 pF
No
Extended Industrial
TSSOP-B
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09452