74VHC4053AFT
Analog Switch, Analog Multiplexer/Demultiplexer, 3Channels, 2:1, 1:2, 5.5VDC, 16Pins, TSSOP-B
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74VHC4053AFT
Secondary Manufacturer Part#: 74VHC4053AFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple 2:1 | ||
| TSSOP-B | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| 200@2.3V Ohm | ||
| 25@2.5V ns | ||
| Surface Mount | ||
| 2:1, 1:2 | ||
| 3 | ||
| 16 | ||
| 3 | ||
| 86 Ohm | ||
| 24 Ohm | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single Supply | ||
| 5 x 4.4 x 1 | ||
| AEC-Q100 | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |