74VHC393FT
Counter 2-Element 4Stage Binary UP Counter 14-Pin TSSOP-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| VHC | ||
| Counter | ||
| 10.1@5V ns | ||
| 4 uA | ||
| Surface Mount | ||
| 0 | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 0 | ||
| 4 | ||
| 2 to 5.5 V | ||
| -40 to 125 °C | ||
| UP Counter | ||
| 14TSSOP-B | ||
| No | ||
| 14 | ||
| 5 x 4.4 x 1 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| TSSOP-B | ||
| No | ||
| Positive-Edge | ||
| Binary |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |