PDP SEO Portlet

74VHC273FT

Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74VHC273FT
Secondary Manufacturer Part#: 74VHC273FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
D-Type Bus Interface
-8 mA
17.1@3.3V|11@5V ns
0.004 mA
Surface Mount
-40 to 85 °C
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 1
50 pF
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17097
5000+
$0.16666
10000+
$0.16236
20000+
$0.15806
40000+
$0.15375