PDP SEO Portlet

74VHC164FT

Manufacturer:Toshiba
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74VHC164FT
Secondary Manufacturer Part#: 74VHC164FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
VHC
Shift Register
16.3@3.3V|11@5V ns
0.004 mA
Surface Mount
0
2
8
1
0
8
-40 to 85 °C
Serial to Parallel
14TSSOP
No
14
5 x 4.4 x 1
50 pF
No
Industrial
TSSOP
No
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1274
5000+
$0.12675
10000+
$0.1261
20000+
$0.12545
40000+
$0.1248