PDP SEO Portlet

74VHC163FT(BJ)

Counter, Presettable Binary, Synchronous, 74VHC, 185 MHz, Max Count 15, 2 V to 5.5 V, 16 Pins

Manufacturer:Toshiba
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74VHC163FT(BJ)
Secondary Manufacturer Part#: 74VHC163FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC163FT are advanced high speed CMOS SYNCHRONOUS PRESETTABLE 4 BIT BINARY COUNTERs fabricated with silicon gate C^ 2MOS technology.They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

The CK input is active on the rising edge. Both LOAD/ and CLR/ inputs are active on low logic level. Presetting of each IC's is synchronous to the rising edge of CK.

The clear function of the 74VHC163FT is synchronous to CK. Two enable inputs (ENP and ENT) and CARRY OUTPUT are provided to enable easy cascading of counters, which facilitates easy implementation of n-bit counters without using external gates.

An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • AEC-Q100
  • Wide operating temperature: Topr = -40 to 125 °C
  • High speed: fMAX = 185 MHz (typ.) at Vcc= 5 V
  • Low power dissipation: Icc = 4.0µA (max) at Ta = 25 °C
  • High noise immunity: Vnih = Vnil = 28 % Vcc (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tPLH˜ tPHL
  • Wide operating voltage range: Vcc(opr) = 2.0 V to 5.5 V
  • Low noise: Volp = 0.8 V (max)
  • Pin and function compatible with 74 series (AC/HC/AHC/LV ) 161 or 163 type

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
VHC
Counter
260
18.5@3.3V|11.5@5V ns
0.004 mA
Surface Mount
0
4
4
1
0
4
-40 to 85 °C
UP Counter
16TSSOP
No
16
Synchronous
5 x 4.4 x 1
50 pF
No
Industrial
TSSOP
No
Binary
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: