PDP SEO Portlet

74VHC14FT

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC14FT
Secondary Manufacturer Part#: 74VHC14FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold over Nickel Palladium
VHC
Inverter
-8 mA
8 mA
5.5 V
16.3@3.3V|10.6@5V ns
2 uA
2 V
Surface Mount
6
-40 to 85 °C
Schmitt Trigger
14TSSOP-B
14
5 x 4.4 x 1
50 pF
No
Industrial
TSSOP-B
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09882
5000+
$0.09798
10000+
$0.09714
20000+
$0.0963
40000+
$0.09546