PDP SEO Portlet

74VHC125FT

Buffer Quad Non-Inverting 3-State-OUT 14-Pin TSSOP-B

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74VHC125FT
Secondary Manufacturer Part#: 74VHC125FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC125FT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation.

The 74VHC125FT requires the 3-state control input G to be set high to place the output into the high impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • AEC-Q100
  • Wide operating temperature: Topr = -40 to 125 °C
  • High speed: Propagation delay time = 3.8 ns (typ.) at Vcc = 5 V
  • Low power dissipation: ICC = 4.0µA (max) at Ta = 25 °C
  • High noise immunity: Vnih = Vnil = 28 % Vcc (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tPLH˜ tPHL
  • Wide operating voltage range: Vcc(opr) = 2.0 V to 5.5 V
  • Low noise: Volp = 0.8 V (max)
  • Pin and function compatible with 74 series (AC/HC/AHC/LV ) 125 or 126 type

Technical Attributes

Find Similar Parts

Description Value
TSSOP
VHC
4 Element
14
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.0936
5000+
$0.0928
10000+
$0.09148
20000+
$0.09016
40000+
$0.08884