74VHC08FT
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC08FT
Secondary Manufacturer Part#: 74VHC08FT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AND | ||
| -8 mA | ||
| 8 mA | ||
| 12.3@3.3V|7.9@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 1 | ||
| No | ||
| Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |