PDP SEO Portlet

74VHC03FT

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC03FT
Secondary Manufacturer Part#: 74VHC03FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NAND
8 mA
11.4@3.3V|7.5@5V ns
2 uA
Surface Mount
2
4
0
0
-40 to 85 °C
Open Drain
14TSSOP
14
5 x 4.4 x 1
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12571
5000+
$0.12206
10000+
$0.12144
20000+
$0.12082
40000+
$0.1202