PDP SEO Portlet

74LCX74FT

Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LCX74FT
Secondary Manufacturer Part#: 74LCX74FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
LCX
D-Type
-24 mA
22@1.8V|9@2.5V|8@2.7V|7@3.3V ns
0.01 mA
Surface Mount
2
1
1
2
0
-40 to 85 °C
Differential
14TSSOP
14
Inverting|Non-Inverting
5 x 4.4 x 1
50 pF
No
Industrial
Set, Reset
TSSOP
Positive-Edge
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10571
5000+
$0.1
10000+
$0.09737
20000+
$0.09487
40000+
$0.0925