PDP SEO Portlet

74LCX574FT

Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LCX574FT
Secondary Manufacturer Part#: 74LCX574FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
LCX
D-Type
-24 mA
30@1.8V|10.5@2.5V|9.5@2.7V|8.5@3.3V ns
0.01 mA
Surface Mount
8
8
8
1
-40 to 85 °C
Single-Ended
3-State
20TSSOP
Non-Inverting
50 pF
0
Industrial
Positive-Edge
1.8, 2.5, 2.7, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13338
5000+
$0.13224
10000+
$0.13036
20000+
$0.12848
40000+
$0.1266