PDP SEO Portlet

74LCX573FT

Manufacturer:Toshiba
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LCX573FT
Secondary Manufacturer Part#: 74LCX573FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold over Nickel Palladium
LCX
260 °C
-24 mA
24 mA
30@1.8V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
8
0
-40 to 85 °C
3-State
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 1 mm
50 pF
0
Industrial
No
TSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17
5000+
$0.16081
10000+
$0.15658
20000+
$0.15256
40000+
$0.14875