PDP SEO Portlet

74LCX240FT

Bus Buffer, Inverting, 74LCX240, 2 Element, 1.65 V to 3.6 V, 20 Pins, TSSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74LCX240FT
Secondary Manufacturer Part#: 74LCX240FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX240FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation.

The device is designed for low-voltage (3.3 V) Vcc applications, but it could be used to interface to 5 V supply environment for both inputs and outputs.

The 74LCX240FT is an inverting 3-state buffer having two active-low output enables. This device is designed to be used with 3-state memory address drivers. All inputs are equipped with protection circuits against static discharge

  • Low-voltage operation: Vcc = 1.65 to 3.6 V
  • High-speed operation: tpd = 6.5 ns (max) (Vcc = 3.0 to 3.6 V)
  • Output current: |Ioh|/Iol = 24 mA (min) (Vcc = 3.0 V)
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series(74LVC/ALVC) 240 type

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Bus Buffer, Inverting
74LCX240
74240
74LCX
2 Element
8Input
20
85 °C
-40 °C
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17
5000+
$0.16081
10000+
$0.15658
20000+
$0.15256
40000+
$0.14875