74LCX157FT
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74LCX157FT
Secondary Manufacturer Part#: 74LCX157FT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 2:1 | ||
| Gold over Nickel Palladium | ||
| LCX | ||
| Multiplexer | ||
| 260 °C | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 25@1.8V|9@2.5V|8@2.7V|7@3.3V|20@1.8V|7.3@2.5V|6.3@2.7V|5.8@3.3V ns | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5 x 4.4 x 1 mm | ||
| 0 | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |