74LCX126FT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| LCX | ||
| Buffer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 6.5@2.7V ns | ||
| 10 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| 4 | ||
| 4 | ||
| 4 | ||
| 4 | ||
| 0 | ||
| 4 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 14 | ||
| Non-Inverting | ||
| 5 x 4.4 x 1 | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5 V | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |