74LCX125FT
Bus Buffer, 74LCX125, 4 Element, 1.65 V to 3.6 V, 14 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Buffer | ||
| 6@1.65V to 3.6 V ns | ||
| Surface Mount | ||
| 14 | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |