PDP SEO Portlet

74LCX08FT

AND Gate, Quad, 2 Input, 14 Pins, TSSOP-B

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX08FT
Secondary Manufacturer Part#: 74LCX08FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
AND
-24 mA
24 mA
6.5@3.3V ns
40 uA
Surface Mount
2
4
0
0
1.65 to 5.5 V
-40 to 125 to 85 °C
14TSSOP-B
14
5 x 4.4 x 1 mm
No
Extended Industrial
TSSOP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1232
5000+
$0.1184
10000+
$0.1136
20000+
$0.1088
40000+
$0.1068