PDP SEO Portlet

74LCX05FT

Inverter 6-Element 1Input 14-Pin TSSOP-B

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX05FT
Secondary Manufacturer Part#: 74LCX05FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX05FT is a high-performance CMOS inverter. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. Pin configuration and function are the 74LCX05FT has high performance MOS N-channel transistor. (open-drain outputs).

The device is designed for low-voltage (3.3 V) Vcc applications, but it could be used to interface to 5-V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.

  • Low-voltage operation: VCC = 1.65 to 5.5 V
  • High-speed operation: tpz = 5.0 ns (max) (Vcc = 3.0 to 3.6 V)
  • Output current: Iol = 24 mA (min) (Vcc = 3.0 V)
  • Open-drain outputs
  • Power-down protection provided on all inputs and outputs
  • Pin and function compatible with the 74 series (74LVC/ALVC ) 05 type

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
LCX
Inverter
260
32 mA
5.5 V
4.5@5V ns
40 uA
1.65 V
Surface Mount
1
6
0
0
1.65 to 5.5 V
-40 to 125 to 85 °C
Open Drain
14TSSOP-B
14
5 x 4.4 x 1 mm
No
Extended Industrial
TSSOP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.0936
5000+
$0.0928
10000+
$0.09148
20000+
$0.09016
40000+
$0.08884