74LCX04FT
Inverter, Hex, 1 Input, 14 Pins, TSSOP-B
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX04FT
Secondary Manufacturer Part#: 74LCX04FT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| LCX | ||
| Inverter | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 6@3.3V ns | ||
| 40 uA | ||
| 1.5 V | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 0 | ||
| 0 | ||
| 1.65 to 5.5 V | ||
| -40 to 125 to 85 °C | ||
| 14TSSOP-B | ||
| 14 | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP-B |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |