PDP SEO Portlet

74HCU04D

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCU04D
Secondary Manufacturer Part#: 74HCU04D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
HC
Inverter
-5.2 mA
5.2 mA
60@2V ns
10 uA
Surface Mount
6
-40 to 85 °C
14SOIC
14
8.65 x 3.9 x 1.38
0
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: