PDP SEO Portlet

74HCT4051D

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74HCT4051D
Secondary Manufacturer Part#: 74HCT4051D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
240@4.5V Ohm
30@4.5V ns
45@4.5V ns
Surface Mount
8
1
0.008@5.5V mA
5.5, 3, 4.5 V
-40 to 85 °C
16SOIC
16
Single
10.2 x 3.9 x 1.38
0
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 149 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: