74HCT14D
Inverter 6-Element 1Input 14-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| HCT | ||
| Inverter | ||
| -4 mA | ||
| 4 mA | ||
| 31@5.5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 0 | ||
| 0 | ||
| 4.5 to 5.5 V | ||
| -40 to 125 to 125 °C | ||
| CMOS|NMOS|TTL | ||
| 14SOIC | ||
| 14 | ||
| 8.95 x 3.9 x 1.38 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |