PDP SEO Portlet

74HC86D

Gate XOR 4-Element 2Input 14-Pin SOIC

Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC86D
Secondary Manufacturer Part#: 74HC86D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
XOR
-5.2 mA
5.2 mA
17@6V ns
1 uA
Surface Mount
2
4
0
0
2 to 6 V
-40 to 125 °C
14SOIC
14
8.95 x 3.9 x 1.38 mm
No
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.117
5000+
$0.116
10000+
$0.11435
20000+
$0.1127
40000+
$0.11105