74HC74D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Tin-Silver-Copper | ||
| HC | ||
| D-Type | ||
| 260 °C | ||
| -5.2 mA | ||
| 150@2V ns | ||
| 0.002 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 4 | ||
| 2 | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| Non-Inverting | ||
| 8.65 x 3.9 x 1.38 | ||
| 50 pF | ||
| 0 | ||
| Industrial | ||
| Set|Reset | ||
| SOIC | ||
| Positive-Edge | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |