74HC540D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Tin-Silver-Copper | ||
| HC | ||
| Buffer | ||
| 260 °C | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 130@2V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 8 | ||
| 2 Low | ||
| 8 | ||
| 0 | ||
| 8 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 20 | ||
| Inverting | ||
| 13.1 x 7.5 x 2.25 | ||
| 150 pF | ||
| 0 | ||
| Industrial | ||
| SOIC | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |