74HC4066D
Analog Switch Quad SPST 14-Pin SOIC Emboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HC4066D
Secondary Manufacturer Part#: 74HC4066D
- RoHS 10 Compliant
- Tariff Charges
The 74HC4066D is a quad single pole single throw analogue switch in 14 pin SOIC package. This analogue switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analogue switch is turned off. Inputs include clamp diodes. This enables use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS input levels
- Low ON resistance is typically 50 ohm at VCC=4.5V
- Specified in compliance with JEDEC standard JESD 7A
- Features ESD protection
- Supply voltage range from 2V to 10V
- Ambient temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| 260 °C | ||
| 170@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 8 uA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| Single | ||
| 8.95 x 3.9 x 1.38 mm | ||
| No | ||
| Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |