PDP SEO Portlet

74HC393D

Manufacturer:Toshiba
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC393D
Secondary Manufacturer Part#: 74HC393D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
HC
Counter/Divider
120@2V ns
0.004 mA
Surface Mount
0
1
4
2
0
4
-40 to 85 °C
UP Counter
14SOIC
No
14
8.95 x 3.9 x 1.38
50 pF
0
Asynchronous
Industrial
SOIC
No
Negative Edge
Binary
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: