74HC374D
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC374D
Secondary Manufacturer Part#: 74HC374D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| HC | ||
| D-Type | ||
| -7.8 mA | ||
| 190@2V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| 8 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 3-State | ||
| 20SOIC | ||
| 20 | ||
| Non-Inverting | ||
| 12.8 x 7.5 x 2.25 | ||
| 50 pF | ||
| 0 | ||
| Extended Industrial | ||
| SOIC | ||
| Positive-Edge | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |