PDP SEO Portlet

74HC373D

Manufacturer:Toshiba
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74HC373D
Secondary Manufacturer Part#: 74HC373D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
HC
-7.8 mA
7.8 mA
175@2V ns
Surface Mount
8
8
1
8
8
0
-40 to 125 °C
3-State
20SOIC
20
Non-Inverting
12.8 x 7.5 x 2.25
50 pF
0
Extended Industrial
No
SOIC
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: