PDP SEO Portlet

74HC273D

Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC273D
Secondary Manufacturer Part#: 74HC273D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
HC
D-Type
-5.2 mA
145@2V ns
0.004 mA
Surface Mount
8
8
8
1
-40 to 125 °C
20SOIC
20
Non-Inverting
12.8 x 7.5 x 2.25
50 pF
0
Extended Industrial
Master Reset
SOIC
Positive-Edge
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  8000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1668