74HC245D
Bus Transceiver 1-Element 8-CH 3-State-OUT 20-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
The 74HC245D is a octal bus transceiver with 3 state outputs in 20 pin SOIC package. This high speed Si-gate CMOS device is pin compatible with low power schottky TTL (LSTTL). The 74HC245D octal transceiver features non inverting 3 state bus compatible outputs in both send and receives directions. It also features an output enable input for easy cascading, send/receive input (DIR) for direction control and control buses are effectively isolated.
- Supply voltage range from 2V to 6V
- Octal bidirectional bus interface
- Complies with JEDEC standard JESD 7A
- Features ESD protection
- Ambient temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Bi-Directional | ||
| HC | ||
| 1 Element | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |