PDP SEO Portlet

74HC175D

Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC175D
Secondary Manufacturer Part#: 74HC175D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
HC
D-Type
-5.2 mA
140@2V ns
0.004 mA
Surface Mount
4
4
8
1
-40 to 125 °C
3-State
16SOIC
16
Non-Inverting
9.9 x 3.9 x 1.38
50 pF
0
Extended Industrial
SOIC
Positive-Edge
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: