74HC166D
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC166D
Secondary Manufacturer Part#: 74HC166D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| HC | ||
| Shift Register | ||
| 150@2V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| 0 | ||
| 9 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 125 °C | ||
| Serial/Parallel to Serial | ||
| 16SOIC | ||
| Yes | ||
| 16 | ||
| 10.2 x 3.9 x 1.38 | ||
| 50 pF | ||
| 0 | ||
| Asynchronous | ||
| Extended Industrial | ||
| SOIC | ||
| No | ||
| Positive-Edge | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |